
623350235321 | |
|---|---|
DigiKey Part Number | 732-623350235321TR-ND - Tape & Reel (TR) 732-623350235321CT-ND - Cut Tape (CT) 732-623350235321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 623350235321 |
Description | WR-PHD 1.27 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle, Bottom or Top Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 623350235321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.50000 | $16.50 |
| 10 | $15.64400 | $156.44 |
| 50 | $13.93880 | $696.94 |
| 100 | $12.23180 | $1,223.18 |
| 500 | $11.37754 | $5,688.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $9.47097 | $16,100.65 |
| Unit Price without GST: | $16.50000 |
|---|---|
| Unit Price with GST: | $18.15000 |


