Y07917K00000A0L

DigiKey Part Number
Y07917K00000A0L-ND
Manufacturer
Manufacturer Product Number
Y07917K00000A0L
Description
RES 7K OHM 0.6W 0.05% RADIAL
Customer Reference
Detailed Description
7 kOhms ±0.05% 0.6W Through Hole Resistor Moisture Resistant, Non-Inductive Metal Foil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Failure Rate
-