cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF002C626R/3K16BB

DigiKey Part Number
SF002C626R/3K16BB-ND
Manufacturer
Manufacturer Product Number
SF002C626R/3K16BB
Description
SF002C626R0/3K160BB CONFORMAL NT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
626, 3.16k Ohm ±0.1% Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C 5-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
626, 3.16k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
5
Power Per Element
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-25°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
5-SIP
Supplier Device Package
-
Size / Dimension
0.551" L x 0.106" W (14.00mm x 2.70mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$25.79400$515.88
Manufacturers Standard Package
Unit Price without GST:$25.79400
Unit Price with GST:$28.37340