
SF002B1K0/9K0FB | |
|---|---|
DigiKey Part Number | SF002B1K0/9K0FB-ND |
Manufacturer | |
Manufacturer Product Number | SF002B1K0/9K0FB |
Description | SF002B1K000/9K000FB CONFORMAL NT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k, 9k Ohm ±1% Power Per Element Isolated 2 Resistor Network/Array ±5ppm/°C 5-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 9k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 5 | |
Power Per Element | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.106" W (14.00mm x 2.70mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $25.79400 | $515.88 |
| Unit Price without GST: | $25.79400 |
|---|---|
| Unit Price with GST: | $28.37340 |

