cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDA6BR7D1S

Digi-Key Part Number
CMDA6BR7D1S-ND - Tape & Reel (TR)
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CMDA6BR7D1S
Supplier
Description
LED RED DIFFUSED 0603 SMD
Detailed Description
Red - LED Indication - Discrete 2.1V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
Red
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
10mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
630nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package4,000