cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C961-NWA120-CAO

Digi-Key Part Number
C961-NWA120-CAO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
C961-NWA120-CAO
Supplier
Description
PMI .290" 120VAC HI-HAT PIN AMBE
Detailed Description
LED Panel Indicator Amber Clear 30° 120V 3.5mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Clear
Ratings
AC
Voltage
120V
Current
3.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
9.90mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
7500mcd
Wavelength - Peak
592nm
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25