6200T5, 6200T5LC, 6202T5-5V
6200T5, 6200T5LC, 6202T5-5V
6200T, 6202T Series Footprint
6200T, 6202T Series Side

6200T5LC

L60105TR-ND - Tape & Reel (TR)
L60105CT-ND - Cut Tape (CT)
L60105DKR-ND - Digi-Reel®
Visual Communications Company - VCC
6200T5LC
LED GREEN RIGHT ANGLE LO CUR SMD
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 1.8V 2mA Round with Domed Top - Surface Mount, Right Angle
 
Mfr
Visual Communications Company - VCC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
2mA
Millicandela Rating
1.2mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
-
Voltage Rating
1.8V
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
1$3.45000$3.45
10$2.30500$23.05
Additional Resources
AttributeDescription
Other Names
L60105TR-NDR
L60105TR
L60105CT-NDR
L60105CT
L60105DKR
Standard Package1,000