cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680F5_1

Digi-Key Part Number
5680F5_1-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
5680F5_1
Supplier
Description
LED GRN/RED DUAL T1 RT ANG ASSY
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused 2.2V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Green (x 1), Red (x 1)
Wavelength - Peak
562nm, 635nm
Configuration
2 High
Current
30mA Green, 30mA Red
Millicandela Rating
16mcd Green, 10mcd Red
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
5680F5;1-NDR
5680F5;1-ND
Q664843
5680F5;1
F680F5_1
Standard Package100