cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680F3_3

Digi-Key Part Number
5680F3_3-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
5680F3_3
Supplier
Description
CBI 3MM 2 POSITIONS RIGHT ANGLE
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Amber (x 2) Diffused 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
Amber (x 2)
Wavelength - Peak
603nm
Configuration
2 High
Current
10mA
Millicandela Rating
7mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package100