cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45RN-2111T3

Digi-Key Part Number
VCC45RN-2111T3-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
45RN-2111T3
Supplier
Description
NEON PANEL INDICATOR 125V
Detailed Description
Neon Panel Indicator - - - 125V - Quick Connect
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
Neon
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
7.54mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
45RN2111T3
VCC45RN-2111T3
Standard Package100