cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2194A4-28V

Digi-Key Part Number
2194A4-28V-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
2194A4-28V
Supplier
Description
LAMP WHITE 28V PANEL MOUNT
Detailed Description
Incandescent Panel Indicator White - - 28V - Wire Leads - 4.6" (116.84mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
Incandescent
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
2194A4-28V-NDR
Q1071325
Standard Package100