cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052QNX5

Digi-Key Part Number
1052QNX5-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
1052QNX5
Supplier
Description
INDICATOR NEON GREEN PANEL MNT
Detailed Description
Neon Panel Indicator Green - - 105V ~ 125V - Quick Connect - 0.187" (4.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bag
Part Status
Obsolete
Type
Neon
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8539.29.4000
Additional Resources
AttributeDescription
Standard Package100