SD103CW-HE3_A-08

DigiKey Part Number
112-SD103CW-HE3_A-08TR-ND - Tape & Reel (TR)
112-SD103CW-HE3_A-08CT-ND - Cut Tape (CT)
112-SD103CW-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
SD103CW-HE3_A-08
Description
DIODE SCHOTTKY 20V 350MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C
In-Stock: 14,985
Can ship immediately
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.31500$3.15
100$0.20610$20.61
500$0.15254$76.27
1,000$0.13090$130.90
2,000$0.12065$241.30
5,000$0.10482$524.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07066$1,059.90
30,000$0.06996$2,098.80
45,000$0.06956$3,130.20
Manufacturers Standard Package
Unit Price without GST:$0.48000
Unit Price with GST:$0.52800