VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VJ1210
VJ HVArc Series_1210

VJ1210Y222KXGAT5Z

Digi-Key Part Number
720-1051-2-ND - Tape & Reel (TR)
720-1051-1-ND - Cut Tape (CT)
720-1051-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1210Y222KXGAT5Z
Supplier
Description
CAP CER 2200PF 1KV X7R 1210
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.24000$2.24
10$1.77000$17.70
50$1.53420$76.71
100$1.32770$132.77
500$1.00312$501.56
1,000$0.88509$885.09
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.82609$2,065.22
5,000$0.79658$3,982.90
Additional Resources
AttributeDescription
Other Names
720-1051-1
720-1051-2
720-1051-6
Standard Package2,500