VJ1206

VJ1206Y473KXBAR

Digi-Key Part Number
VJ1206Y473KXBAR-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206Y473KXBAR
Supplier
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.047 µF
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.09886$1,977.20
Additional Resources
AttributeDescription
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C473K1RACTUKEMET2,498399-8199-1-ND$0.53000Direct