VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A331KXGAT5Z

Digi-Key Part Number
720-2054-2-ND - Tape & Reel (TR)
720-2054-1-ND - Cut Tape (CT)
720-2054-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206A331KXGAT5Z
Supplier
Description
CAP CER 330PF 1KV NP0 1206
Detailed Description
330 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.56812$1,704.36
Additional Resources
AttributeDescription
Other Names
VJ1206A331KXGAT5Z-ND
VJ1206A331KXGAT5ZL-ND
VJ1206A331KXGAT5ZL
720-2054-6
720-2054-1
720-2054-2
Standard Package3,000