VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A100KXGAT5Z

Digi-Key Part Number
VJ1206A100KXGAT5Z-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206A100KXGAT5Z
Supplier
Description
CAP CER 10PF 1KV NP0 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.42182$8,436.40
Additional Resources
AttributeDescription
Other NamesVJ1206A100KXGAT5ZL
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ1206A100JXGAT5ZVishay Vitramon18720-1010-1-ND$1.52000Upgrade