1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y332KXHATHV

Digi-Key Part Number
720-1553-2-ND - Tape & Reel (TR)
720-1553-1-ND - Cut Tape (CT)
720-1553-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
HV1812Y332KXHATHV
Supplier
Description
CAP CER 3300PF 3KV X7R 1812
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.95000$1.95
10$1.53900$15.39
50$1.33420$66.71
100$1.15460$115.46
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.87234$436.17
Additional Resources
AttributeDescription
Other Names
720-1553-6
720-1553-2
720-1553-1
Standard Package500