cms-photo-not-available

GA1210Y474JXXAT31G

GA1210Y474JXXAT31G-ND - Tape & Reel (TR)
Vishay Vitramon
GA1210Y474JXXAT31G
CAP CER 0.47UF 25V X7R 1210
53 Weeks
0.47 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
 
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
21,000$0.31468$6,608.28
Additional Resources
AttributeDescription
Standard Package3,000