QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/09-8318

Digi-Key Part Number
M39006/09-8318-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
M39006/09-8318
Supplier
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.515" L (5.56mm x 13.08mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T1
Features
High Reliability
Failure Rate
M (1%)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$67.53000$67.53
10$63.77600$637.76
50$56.27300$2,813.65
100$51.58370$5,158.37
500$47.83214$23,916.07
Additional Resources
AttributeDescription
Other NamesM39006/09-8318-MIL
Standard Package1