QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M39003/01-5511/HSD

M39003/01-5511/HSD-ND
Vishay Sprague
M39003/01-5511/HSD
CAP TANT 2.2UF 5% 75V AXIAL
25 Weeks
2.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial -
 
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
2.2 µF
Tolerance
±5%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.21.0020
Bulk
100$21.82120$2,182.12
Additional Resources
AttributeDescription
Other NamesM39003/01-5511/HSD-MIL
Standard Package1