595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D335X96R3A2T

Digi-Key Part Number
595D335X96R3A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D335X96R3A2T
Description
CAP TANT 3.3UF 10% 6.3V 1507
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 3.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
3.3 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Height - Seated (Max)
0.068" (1.73mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.02720$2,054.40
Additional Resources
AttributeDescription
Standard Package2,000