6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6032-28 (EIA)
293D, 593D Series Side
293D, 593D Series Bottom

293D685X0010C2TE3

Digi-Key Part Number
293D685X0010C2TE3-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
293D685X0010C2TE3
Supplier
Description
CAP TANT 6.8UF 20% 10V 2312
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.9Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.34956$174.78
Additional Resources
AttributeDescription
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
293D685X9016C2TE3Vishay Sprague738718-293D685X9016C2TE3CT-ND$0.88000Upgrade
293D685X9020C2TE3Vishay Sprague601718-1092-1-ND$0.82000Upgrade