cms-photo-not-available

199D335X9035BXV1

Digi-Key Part Number
199D335X9035BXV1-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
199D335X9035BXV1
Supplier
Description
CAP TANT 3.3UF 10% 35V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
3.3 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0040
Bulk
QtyUnit PriceExt Price
1,000$0.88630$886.30
Additional Resources
AttributeDescription
Standard Package1,000