150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D686X5015R2B

Digi-Key Part Number
150D686X5015R2B-ND
Manufacturer
Manufacturer Product Number
150D686X5015R2B
Description
CAP TANT 68UF 5% 15V AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Active
Capacitance
68 µF
Tolerance
±5%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$11.79240$589.62
Additional Resources
AttributeDescription
Standard Package50