VSMY98545ADS | |
---|---|
DigiKey Part Number | VSMY98545ADSTR-ND - Tape & Reel (TR) VSMY98545ADSCT-ND - Cut Tape (CT) VSMY98545ADSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY98545ADS |
Description | EMITTER IR 850NM 1A 3SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.1V 1A 400mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMY98545ADS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.66000 | $8.66 |
10 | $6.08700 | $60.87 |
100 | $4.56620 | $456.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.13105 | $2,478.63 |