VLMW712T2T3QN-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMW712T2T3QN-GS08

Digi-Key Part Number
VLMW712T2T3QN-GS08CT-ND - Cut Tape (CT)
VLMW712T2T3QN-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMW712T2T3QN-GS08
Description
LED LITTLE STAR WARM WHITE 4SMD
Detailed Description
LED Lighting series White, Warm 3.5V 350mA 120° 2424 (6060 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Color
White, Warm
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
77lm (67lm ~ 87lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
63 lm/W
CRI (Color Rendering Index)
-
Current - Max
350mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
SMD
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Obsolete

This product is no longer manufactured.
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.91000$4.91
Unit Price without VAT:$4.91000
Unit Price with VAT:$5.40100
Additional Resources
AttributeDescription
Other Names
VLMW712T2T3QN-GS08TR
VLMW712T2T3QN-GS08DKR
VLMW712T2T3QNGS08
VLMW712T2T3QN-GS08CT
Standard Package2,000