TFBS465x-TR1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFBR4650-TR1

Digi-Key Part Number
TFBR4650-TR1TR-ND - Tape & Reel (TR)
TFBR4650-TR1CT-ND - Cut Tape (CT)
TFBR4650-TR1DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TFBR4650-TR1
Supplier
Description
TXRX IRDA 9.6 TO 115.2KBIT 7-SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
115.2kbps (SIR) IRDA Transceiver Side View
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Data Rate
115.2kbps (SIR)
Voltage - Supply
2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C
75 µA
Link Range, Low Power
50cm
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Size
6.8mm x 2.8mm x 1.6mm
Standards
IrPHY 1.4
Shutdown
Yes
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.6050
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.30560$4,305.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$8.07000$8.07
10$7.24300$72.43
25$6.84760$171.19
100$5.93440$593.44
250$5.63004$1,407.51
500$5.05182$2,525.91
Digi-Reel®
QtyUnit PriceExt Price
1$8.07000$8.07
10$7.24300$72.43
25$6.84760$171.19
100$5.93440$593.44
250$5.63004$1,407.51
500$5.05182$2,525.91
Additional Resources
AttributeDescription
Other Names
TFBR4650-TR1DKR
TFBR4650-TR1TR
TFBR4650-TR1CT
Standard Package1,000