TDSO3160-L | |
---|---|
DigiKey Part Number | TDSO3160-L-ND |
Manufacturer | |
Manufacturer Product Number | TDSO3160-L |
Description | DISP 7SEG 0.39" SGL OR-RED 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange-Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 5.6mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.34000 | $3.34 |
10 | $2.23500 | $22.35 |
400 | $1.71975 | $687.90 |
800 | $1.40885 | $1,127.08 |
1,200 | $1.33598 | $1,603.18 |
2,000 | $1.26311 | $2,526.22 |
5,200 | $1.23396 | $6,416.59 |
10,000 | $1.21453 | $12,145.30 |