8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N137A-X017T

Digi-Key Part Number
6N137A-X017TTR-ND - Tape & Reel (TR)
6N137A-X017TCT-ND - Cut Tape (CT)
6N137A-X017TDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
6N137A-X017T
Supplier
Description
OPTOISO 5KV 1CH OPEN COLL 8SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 1 Channel 1kV/µs CMTI 8-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
27ns, 10ns
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.01000$2.01
10$1.80000$18.00
100$1.40340$140.34
500$1.15934$579.67
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.91527$915.27
2,000$0.86346$1,726.92
Additional Resources
AttributeDescription
Other Names
6N137A-X017TTR
6N137A-X017TCT
6N137A-X017T-ND
6N137A-X017TDKR
Standard Package1,000