T55D107M016C0050 | |
---|---|
DigiKey Part Number | 3581-T55D107M016C0050TR-ND - Tape & Reel (TR) 3581-T55D107M016C0050CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55D107M016C0050 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.89600 | $18.96 |
50 | $1.72960 | $86.48 |
100 | $1.41680 | $141.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.13080 | $565.40 |
1,000 | $0.99779 | $997.79 |
2,500 | $0.93126 | $2,328.15 |
5,000 | $0.89800 | $4,490.00 |
12,500 | $0.84811 | $10,601.38 |