VCUT05E1-SD0HG4-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 9,480
Unit Price: $0.22000
Datasheet

VCUT05E1-SD0HG4-08

DigiKey Part Number
VCUT05E1-SD0HG4-08GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCUT05E1-SD0HG4-08
Description
TVS DIODE 5.5VWM 13VC CLP0603
Customer Reference
Detailed Description
13V Clamp 6A Ipp Tvs Diode Surface Mount CLP0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
6A
Power - Peak Pulse
78W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes