V20PW22HM3/I

DigiKey Part Number
112-V20PW22HM3/ITR-ND - Tape & Reel (TR)
112-V20PW22HM3/ICT-ND - Cut Tape (CT)
112-V20PW22HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PW22HM3/I
Description
DIODE SCHOTTKY 200V 20A SLIMDPAK
Customer Reference
Detailed Description
Diode 200 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 200 V
Capacitance @ Vr, F
780pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 175°C