SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5262F-GS18

Digi-Key Part Number
TZM5262F-GS18-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
TZM5262F-GS18
Supplier
Description
DIODE ZENER 51V 500MW SOD80
Detailed Description
Zener Diode 51 V 500 mW - Surface Mount SOD-80 MiniMELF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
51 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
1.1 kOhms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package10,000