


SMPC5.0A-M3/86A | |
|---|---|
DigiKey Part Number | SMPC5.0A-M3/86AGITR-ND - Tape & Reel (TR) SMPC5.0A-M3/86AGICT-ND - Cut Tape (CT) SMPC5.0A-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC5.0A-M3/86A |
Description | TVS DIODE 5VWM 10VC TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 150A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 150A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.29200 | $12.92 |
| 100 | $0.85280 | $85.28 |
| 500 | $0.66456 | $332.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.57304 | $859.56 |
| 3,000 | $0.52695 | $1,580.85 |
| 4,500 | $0.50346 | $2,265.57 |
| 7,500 | $0.47707 | $3,578.03 |
| 10,500 | $0.46145 | $4,845.23 |
| 15,000 | $0.45646 | $6,846.90 |
| Unit Price without GST: | $2.06000 |
|---|---|
| Unit Price with GST: | $2.26600 |

