


SMPC18A-M3/87A | |
|---|---|
DigiKey Part Number | 112-SMPC18A-M3/87ATR-ND - Tape & Reel (TR) 112-SMPC18A-M3/87ACT-ND - Cut Tape (CT) 112-SMPC18A-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC18A-M3/87A |
Description | TVS DIODE 18VWM 29.2VC TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.26600 | $12.66 |
| 100 | $0.90260 | $90.26 |
| 500 | $0.72852 | $364.26 |
| 1,000 | $0.62600 | $626.00 |
| 2,000 | $0.62594 | $1,251.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.53273 | $3,462.75 |
| 13,000 | $0.51139 | $6,648.07 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.77100 |

