SMP30A-M3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,426
Unit Price: $0.47000
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP30A-M3/84A

DigiKey Part Number
SMP30A-M3/84AGITR-ND - Tape & Reel (TR)
SMP30A-M3/84AGICT-ND - Cut Tape (CT)
SMP30A-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP30A-M3/84A
Description
TVS DIODE 30VWM 48.4VC DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.45100$4.51
100$0.23400$23.40
500$0.20140$100.70
1,000$0.17971$179.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15337$460.11
6,000$0.12488$749.28
9,000$0.10275$924.75
15,000$0.10117$1,517.55
21,000$0.09959$2,091.39
30,000$0.09880$2,964.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800