Parametric Equivalent

SMP11A-M3/84A | |
|---|---|
DigiKey Part Number | SMP11A-M3/84AGITR-ND - Tape & Reel (TR) SMP11A-M3/84AGICT-ND - Cut Tape (CT) SMP11A-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP11A-M3/84A |
Description | TVS DIODE 11VWM 18.2VC DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.45100 | $4.51 |
| 100 | $0.26950 | $26.95 |
| 500 | $0.21378 | $106.89 |
| 1,000 | $0.18900 | $189.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12172 | $365.16 |
| 6,000 | $0.11382 | $682.92 |
| 9,000 | $0.09880 | $889.20 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |


