DO-214AA, SMB
DO-214AA, SMB
DO-214AC
DO-214AA

SMBJ6.0-E3/52

Digi-Key Part Number
SMBJ6.0-E3/52-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
SMBJ6.0-E3/52
Supplier
Description
TVS DIODE 6VWM 11.4VC DO214AA
Detailed Description
11.4V Clamp 52.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
11.4V
Current - Peak Pulse (10/1000µs)
52.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package750
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ7.0A-13-FDiodes Incorporated1,565SMBJ7.0A-FDICT-ND$0.67000Similar
SACB6.0Littelfuse Inc.2,543SACB6.0CT-ND$0.90000Similar
SMBJ5.0A-TRSTMicroelectronics46497-3144-1-ND$0.60000Similar
P6SMB8.2ABourns Inc.11,881P6SMB8.2ABBCT-ND$0.71000Similar
SMBJ6.0A-13-FDiodes Incorporated161,336SMBJ6.0A-FDICT-ND$0.67000Similar