SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV5.1B-M3/84A

DigiKey Part Number
112-PTV5.1B-M3/84ATR-ND - Tape & Reel (TR)
112-PTV5.1B-M3/84ACT-ND - Cut Tape (CT)
112-PTV5.1B-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTV5.1B-M3/84A
Description
DIODE ZENER 5.4V 600MW DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.4 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
PTV5.1B-M3/84A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
600 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,097
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.40200$4.02
100$0.22290$22.29
500$0.19128$95.64
1,000$0.15492$154.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12963$388.89
6,000$0.12805$768.30
9,000$0.09880$889.20
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.71500