
PTV33B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV33B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV33B-M3/84ACT-ND - Cut Tape (CT) 112-PTV33B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV33B-M3/84A |
Description | DIODE ZENER 35V 600MW DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 35 V 600 mW ±6% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.43200 | $4.32 |
| 100 | $0.21340 | $21.34 |
| 500 | $0.20550 | $102.75 |
| 1,000 | $0.19760 | $197.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15808 | $474.24 |
| 6,000 | $0.15492 | $929.52 |
| 9,000 | $0.13812 | $1,243.08 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

