GSOT24-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,700
Unit Price: $0.61000
Datasheet
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT24-HG3-08

DigiKey Part Number
GSOT24-HG3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT24-HG3-08
Description
TVS DIODE 24VWM 47VC SOT233
Customer Reference
Detailed Description
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT24-HG3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
235W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
65pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
27V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
47V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VGSOT24-HG3-08Vishay General Semiconductor - Diodes Division2,700112-VGSOT24-HG3-08CT-ND$0.61000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types