4-Square, GBPC-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC6005-E4/51

Digi-Key Part Number
GBPC6005-E4/51GI-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
GBPC6005-E4/51
Supplier
Description
BRIDGE RECT 1PHASE 50V 3A GBPC6
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-6
Supplier Device Package
GBPC6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$3.27000$3.27
10$2.93400$29.34
100$2.35790$235.79
500$1.93724$968.62
1,000$1.66050$1,660.50
Additional Resources
AttributeDescription
Other Names
GBPC6005-E4/51GI
GBPC6005-E4/51-ND
GBPC6005E451
Standard Package100