D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FESB16BTHE3_A/P

Digi-Key Part Number
112-FESB16BTHE3_A/P-ND
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
FESB16BTHE3_A/P
Supplier
Description
DIODE GEN PURP 100V 16A TO263AB
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Diode Standard 100 V 16A Surface Mount TO-263AB (D²PAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tube
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D²PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in AUD
Tube
QtyUnit PriceExt Price
2,000$1.94183$3,883.66
Additional Resources
AttributeDescription
Other Names
FESB16BTHE3/45
112-FESB16BTHE3_A/P
FESB16BTHE3/45-ND
Standard Package1,000