DO-204AH, DO-35, Axial
DO-204AH, DO-35, Axial
DO-204AH, DO-35

BZX55C9V1-TR

Digi-Key Part Number
BZX55C9V1GITR-ND - Tape & Reel (TR)
BZX55C9V1GICT-ND - Cut Tape (CT)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZX55C9V1-TR
Supplier
Description
DIODE ZENER 9.1V 500MW DO35
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Zener Diode 9.1 V 500 mW - Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
9.1 V
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04075$407.50
30,000$0.03667$1,100.10
50,000$0.03260$1,630.00
100,000$0.03056$3,056.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.26800$2.68
100$0.14560$14.56
500$0.08964$44.82
1,000$0.06112$61.12
2,000$0.05196$103.92
5,000$0.04686$234.30
Additional Resources
AttributeDescription
Other Names
BZX55C9V1GICT
BZX55C9V1GITR
Standard Package10,000