cms-photo-not-available

BZG03B160TR3

Digi-Key Part Number
BZG03B160TR3-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
BZG03B160TR3
Supplier
Description
DIODE ZENER 160V 1.25W DO214AC
Detailed Description
Zener Diode 160 V 1.25 W ±2% Surface Mount DO-214AC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
160 V
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package6,000