cms-photo-not-available

Y149610R0000C49R

Digi-Key Part Number
Y149610R0000C49R-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y149610R0000C49R
Supplier
Description
VSM1206 10R000 0.25% S T 157363
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
10 Ohms ±0.25% 0.15W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Strip
Part Status
Active
Resistance
10 Ohms
Tolerance
±0.25%
Power (Watts)
0.15W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Strip
QtyUnit PriceExt Price
1$57.36000$57.36
Additional Resources
AttributeDescription
Standard Package1