VCS301 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y09590R01010F9L

Digi-Key Part Number
Y09590R01010F9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y09590R01010F9L
Supplier
Description
RES 0.0101 OHM 10W 1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
10.1 mOhms ±1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
10.1 mOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±10ppm/°C
Operating Temperature
-
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
1.340" L x 0.210" W (34.04mm x 5.33mm)
Height - Seated (Max)
1.063" (27.00mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in AUD
Bulk
QtyExt Price
1,000$29.33560$29,335.60
Additional Resources
AttributeDescription
Standard Package1,000