cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y005810K0000T1L

Digi-Key Part Number
Y005810K0000T1L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y005810K0000T1L
Supplier
Description
RES 10K OHM 0.3W 0.01% AXIAL
Manufacturer Standard Lead Time
16
Detailed Description
10 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Foil Resistors (Division of Vishay Precision Group)
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±0.01%
Power (Watts)
0.3W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.260" Dia x 0.500" L (6.60mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in AUD
Bulk
QtyUnit PriceExt Price
500$10.55576$5,277.88
500