cms-photo-not-available

MAX24K300D

Digi-Key Part Number
MAX24K300D-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
MAX24K300D
Supplier
Description
RES 24.3K OHM 0.5% 0.3W RADIAL
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
24.3 kOhms ±0.5% 0.3W Through Hole Resistor Radial - Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
24.3 kOhms
Tolerance
±0.5%
Power (Watts)
0.3W
Composition
Metal Foil
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.311" L x 0.110" W (7.90mm x 2.80mm)
Height - Seated (Max)
0.335" (8.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
20$14.67550$293.51
Additional Resources
AttributeDescription
Standard Package1